Part Details for Q16FP1BPXXSR28E by APEM Inc
Overview of Q16FP1BPXXSR28E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for Q16FP1BPXXSR28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8180
|
Newark | Panel Indicator, 16Mm, Red, 28Vdc, Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:16Mm, Forward Current If:20Ma, Luminous Intensity:2Cd, Ip/Nema Rating:Ip67, Product Range:Q16 Series Rohs Compliant: Yes |Apem Q16FP1BPXXSR28E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$17.6900 / $20.6400 | Buy Now |
DISTI #
642-Q16FP1BPXXSR28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM RoHS: Compliant | 0 |
|
$14.5600 / $26.9000 | Order Now |
DISTI #
75001183
|
RS | LED INDICATOR 16MM | APEM Components Q16FP1BPXXSR28E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5700 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 28VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 | 0 |
|
$9.2700 / $21.7900 | Buy Now |
DISTI #
2728445
|
element14 Asia-Pacific | PANEL INDICATOR, 16MM, RED, 28VDC RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$17.5437 / $27.9725 | Buy Now |
DISTI #
2728445
|
Farnell | PANEL INDICATOR, 16MM, RED, 28VDC RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 49 |
|
$19.5374 / $29.5817 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 28VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 | 0 |
|
$9.2700 / $21.7900 | Buy Now |
Part Details for Q16FP1BPXXSR28E
Q16FP1BPXXSR28E CAD Models
Q16FP1BPXXSR28E Part Data Attributes:
|
Q16FP1BPXXSR28E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP1BPXXSR28E
APEM Inc
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |