Part Details for Q16P1BXXG24E by APEM Inc
Overview of Q16P1BXXG24E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1BXXG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9953
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16P1BXXG24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $31.7800 | Buy Now |
DISTI #
679-1694-ND
|
DigiKey | INDICATOR 24V 16MM PROMINENT GRN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5512 | Buy Now |
DISTI #
642-Q16P1BXXG24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 16MM PROMINENT GRN RoHS: Compliant | 0 |
|
$16.8500 / $23.3400 | Order Now |
DISTI #
70066250
|
RS | LED Indicator Sealed 16mm Metal Prominent Blk Chrome Fixed Green 24VDC Solder | APEM Components Q16P1BXXG24E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$20.6300 / $24.2700 | Buy Now |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
20 On Order |
|
$7.8300 / $17.4800 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
20 On Order |
|
$7.8300 / $17.4800 | Buy Now |
Part Details for Q16P1BXXG24E
Q16P1BXXG24E CAD Models
Q16P1BXXG24E Part Data Attributes
|
Q16P1BXXG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1BXXG24E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1BXXG24E
This table gives cross-reference parts and alternative options found for Q16P1BXXG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P1CXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q16P1BXXG24E vs Q16P1CXXG24E |
Q16F1BXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q16P1BXXG24E vs Q16F1BXXG24E |