Part Details for Q16P1BXXSW02E by APEM Inc
Overview of Q16P1BXXSW02E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1BXXSW02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q16P1BXXSW02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM RoHS: Compliant | 0 |
|
$18.9800 / $28.7500 | Order Now |
DISTI #
75001207
|
RS | LED INDICATOR 16MM | APEM Components Q16P1BXXSW02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3800 / $23.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3800 / $23.6400 | Buy Now |
Part Details for Q16P1BXXSW02E
Q16P1BXXSW02E CAD Models
Q16P1BXXSW02E Part Data Attributes
|
Q16P1BXXSW02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1BXXSW02E
APEM Inc
Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1BXXSW02E
This table gives cross-reference parts and alternative options found for Q16P1BXXSW02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXSW02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R1BXXSW02 | Single Color LED, Super Bright White, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16P1BXXSW02E vs Q6R1BXXSW02 |
Q14P7BXXSW02E-0GP | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14P7BXXSW02E-0GP |
Q14F3AGXXSW02-026 | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14F3AGXXSW02-026 |
Q14P7GKKSW02 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q16P1BXXSW02E vs Q14P7GKKSW02 |
Q14P1ABXXSW02-027 | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14P1ABXXSW02-027 |
Q14R4BXXSW02-041 | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14R4BXXSW02-041 |
Q14P7GXXSW02 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q16P1BXXSW02E vs Q14P7GXXSW02 |
Q14P6ARXXSW02-0EU | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14P6ARXXSW02-0EU |
Q16P2CKKSW02E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q16P1BXXSW02E vs Q16P2CKKSW02E |
Q14R6CXXSW02-086 | Visible LED, | APEM Inc | Q16P1BXXSW02E vs Q14R6CXXSW02-086 |