Part Details for Q16P1BZZRYG24E by APEM Inc
Overview of Q16P1BZZRYG24E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1BZZRYG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9964
|
Newark | Led Indicator, 16Mm, Red/Yel/Grn, 24Vdc, Ip67, Led Color:Green, Red, Yellow, Mounting Hole Dia:16Mm, Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma, Luminous Intensity/Color:R 80Mcd, Y 50Mcd, G 50Mcd, Msl:-, Supply Voltage:24V Rohs Compliant: Yes |Apem Q16P1BZZRYG24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $15.5300 | Buy Now |
DISTI #
08AK7190
|
Newark | Triple Color Led, Red/Yellow/Green, Diffused Rohs Compliant: Yes |Apem Q16P1BZZRYG24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 / $13.3300 | Buy Now |
DISTI #
2266-Q16P1BZZRYG24E-ND
|
DigiKey | INDICATOR 24V 16MM PROM R/Y/G Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$10.9100 / $16.1600 | Buy Now |
DISTI #
679-1706-ND
|
DigiKey | INDICATOR 24V 16MM PROM R/Y/G Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1872 | Buy Now |
DISTI #
642-Q16P1BZZRYG24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 16MM PROM R/Y/G RoHS: Compliant | 17 |
|
$14.5400 / $19.8200 | Buy Now |
|
Onlinecomponents.com | 16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
169 Partner Stock |
|
$10.0300 / $18.8500 | Buy Now |
DISTI #
C1S118300043271
|
Chip1Stop | LED Panel Mount Indicator Tri-Color Green/Red/Yellow 50mcd/80mcd/50mcd Automotive 2-Pin RoHS: Compliant | 169 |
|
$10.8000 / $17.1000 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
169 Partner Stock |
|
$10.0300 / $18.8500 | Buy Now |
Part Details for Q16P1BZZRYG24E
Q16P1BZZRYG24E CAD Models
Q16P1BZZRYG24E Part Data Attributes
|
Q16P1BZZRYG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1BZZRYG24E
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1BZZRYG24E
This table gives cross-reference parts and alternative options found for Q16P1BZZRYG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BZZRYG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P3CZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P1BZZRYG24E vs Q16P3CZZRYG24E |
Q16P1CZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q16P1BZZRYG24E vs Q16P1CZZRYG24E |
Q19P7BZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q16P1BZZRYG24E vs Q19P7BZZRYG24E |
Q14P1CZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P1BZZRYG24E vs Q14P1CZZRYG24E |