Part Details for Q19EP1CXXHY24E by APEM Inc
Overview of Q19EP1CXXHY24E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19EP1CXXHY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q19EP1CXXHY24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 19MM | 0 |
|
$20.6700 / $31.2900 | Order Now |
DISTI #
75001244
|
RS | LED INDICATOR 19MM | APEM Components Q19EP1CXXHY24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9300 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - 19mm - Hyper Bright Yellow - 24VDC 20mA - 10.00mm Dia Lens Size - Bright Chrome Extra Prominent Bezel - IP67 - Solder Lug. RoHS: Compliant | 0 |
|
$12.4300 / $25.7400 | Buy Now |
|
Master Electronics | LED Panel Indicator - 19mm - Hyper Bright Yellow - 24VDC 20mA - 10.00mm Dia Lens Size - Bright Chrome Extra Prominent Bezel - IP67 - Solder Lug. RoHS: Compliant | 0 |
|
$12.4300 / $25.7400 | Buy Now |