Part Details for Q19P1CXXY110E by APEM Inc
Overview of Q19P1CXXY110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1CXXY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0012
|
Newark | Led Indicator 19Mm Rohs Compliant: Yes |Apem Q19P1CXXY110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $48.7700 | Buy Now |
DISTI #
679-1749-ND
|
DigiKey | INDICATOR 110V 19MM PROM YELLOW Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5512 | Buy Now |
DISTI #
642-Q19P1CXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 19MM PROM YELLOW RoHS: Compliant | 0 |
|
$24.6700 / $27.8200 | Order Now |
DISTI #
70066308
|
RS | LED Indicator Sealed 19mm Metal Prominent Bright Chrome Fixed Yllw 110VAC Solder | APEM Components Q19P1CXXY110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8900 / $28.6100 | RFQ |
|
Onlinecomponents.com | Panel Mounting LED Indicator 19mm RoHS: Compliant |
21 Partner Stock |
|
$13.7300 / $26.8300 | Buy Now |
|
Master Electronics | Panel Mounting LED Indicator 19mm RoHS: Compliant |
21 Partner Stock |
|
$13.7300 / $26.8300 | Buy Now |
Part Details for Q19P1CXXY110E
Q19P1CXXY110E CAD Models
Q19P1CXXY110E Part Data Attributes
|
Q19P1CXXY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1CXXY110E
APEM Inc
Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1CXXY110E
This table gives cross-reference parts and alternative options found for Q19P1CXXY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1CXXY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P3GXXY24A | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q12P3GXXY24A |
Q19P3BXXY28A | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q19P3BXXY28A |
Q12P2BKKY02E | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q12P2BKKY02E |
Q12P3GKKY24A | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q12P3GKKY24A |
Q19P6GKKY12AE | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q19P6GKKY12AE |
Q12P3CKKY28E | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q12P3CKKY28E |
Q12P6CXXY12E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q12P6CXXY12E |
Q19P3CKKY28 | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q19P3CKKY28 |
Q19P3BKKY12AE | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q19P3BKKY12AE |
Q19P3CKKY24E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXY110E vs Q19P3CKKY24E |