There are no models available for this part yet.
Overview of Q19P3CXXR12 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for Q19P3CXXR12 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95T4145
|
Newark | Led Indicator 19Mm Rohs Compliant: Yes |Apem Q19P3CXXR12 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 / $38.7800 | Buy Now | |
DISTI #
642-Q19P3CXXR12
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 19MM | 0 |
|
$14.5500 / $23.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $21.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.3800 / $21.0000 | Buy Now |
CAD Models for Q19P3CXXR12 by APEM Inc
Part Data Attributes for Q19P3CXXR12 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
19 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
60 deg
|
Alternate Parts for Q19P3CXXR12
This table gives cross-reference parts and alternative options found for Q19P3CXXR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P3CXXR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1BXXR24AE | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P1BXXR24AE |
Q19P3CXXR28A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P3CXXR28A |
Q19P3GKKR24 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P3GKKR24 |
Q19P3GKKR28 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P3GKKR28 |
Q19P1BXXR220 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P1BXXR220 |
Q19P1BXXR24A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P1BXXR24A |
Q19P1BKKR06 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P1BKKR06 |
Q19P7CXXR12 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P7CXXR12 |
Q19P3GKKR28E | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P3GKKR28E |
Q19P7BXXR12A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12 vs Q19P7BXXR12A |