Part Details for Q22F1BXXSR24AELT by APEM Inc
Overview of Q22F1BXXSR24AELT by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q22F1BXXSR24AELT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q22F1BXXSR24AELT-ND
|
DigiKey | LED INDICATOR 22MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6848 | Buy Now |
DISTI #
642-Q22F1BXXSR24AELT
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM | 0 |
|
$40.4800 / $41.1900 | Order Now |
DISTI #
75001307
|
RS | LED INDICATOR 22MM | APEM Components Q22F1BXXSR24AELT Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2000 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$38.0900 / $50.2300 | Buy Now |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$38.0900 / $50.2300 | Buy Now |