There are no models available for this part yet.
Overview of Q22F1GXXSG28EDL by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q22F1GXXSG28EDL by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-Q22F1GXXSG28EDL-ND
|
DigiKey | LED INDICATOR 22MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4256 | Buy Now | |
DISTI #
642-Q22F1GXXSG28EDL
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM | 0 |
|
$43.9400 | Order Now | |
DISTI #
75001332
|
RS | LED INDICATOR 22MM | APEM Components Q22F1GXXSG28EDL Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1600 | RFQ | |
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$44.3700 / $58.5200 | Buy Now | ||
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$44.3700 / $58.5200 | Buy Now |