There are no models available for this part yet.
Overview of Q22P1BXXY110E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22P1BXXY110E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R0059
|
Newark | Panel Mount Indicator, Led, 22Mm, Yellow, 5.9V, Led Color:Yellow, Operating Voltage:110Vac, Mounting Hole Dia:22Mm, Forward Current If:5Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip67, Forward Voltage:5.9V, Supply Voltage:110V Rohs Compliant: Yes |Apem Q22P1BXXY110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $28.9500 | Buy Now | |
DISTI #
679-1798-ND
|
DigiKey | INDICATOR 110V 22MM PROM YELLOW Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7944 | Buy Now | |
DISTI #
642-Q22P1BXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 22MM PROMINENT YEL RoHS: Compliant | 0 |
|
$26.8100 / $33.8200 | Order Now | |
DISTI #
70066346
|
RS | LED Indicator Sealed 22mm Metal Prominent Black Chrome Fixed Yllw 110VAC Solder | APEM Components Q22P1BXXY110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0900 / $32.7100 | RFQ | |
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$17.5000 / $34.4300 | Buy Now | ||
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$17.5000 / $34.4300 | Buy Now |
CAD Models for Q22P1BXXY110E by APEM Inc
Part Data Attributes for Q22P1BXXY110E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.005 A
|
Forward Voltage-Max
|
5.9 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.5 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|