Part Details for Q22Y5ANXXW24E by APEM Inc
Overview of Q22Y5ANXXW24E by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22Y5ANXXW24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q22Y5ANXXW24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM | 0 |
|
$67.3300 / $68.5600 | Order Now |
DISTI #
75001451
|
RS | LED INDICATOR 22MM | APEM Components Q22Y5ANXXW24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$64.8100 / $122.8300 | Buy Now | |
|
Master Electronics | 0 |
|
$64.8100 / $122.8300 | Buy Now |
Part Details for Q22Y5ANXXW24E
Q22Y5ANXXW24E CAD Models
Q22Y5ANXXW24E Part Data Attributes
|
Q22Y5ANXXW24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22Y5ANXXW24E
APEM Inc
Single Color LED, White, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |