Part Details for Q22Y5SXXB12E by APEM Inc
Overview of Q22Y5SXXB12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22Y5SXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9488
|
Newark | Led Panel Indicator, Blue, 22Mm, 12Vdc Rohs Compliant: Yes |Apem Q22Y5SXXB12E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$39.4000 / $50.9000 | Buy Now |
DISTI #
642-Q22Y5SXXB12E
|
Mouser Electronics | LED Panel Mount Indicators BLU LED 12VDC 22mm Stls Stl, Wire RoHS: Compliant | 0 |
|
$62.6300 / $65.7800 | Order Now |
DISTI #
70975439
|
RS | LED Indicator Sealed 22mm Metal Chamfer SS Fixed Blue 12VDC Epoxy Wires | APEM Components Q22Y5SXXB12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4300 / $79.8200 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin |
43 Partner Stock |
|
$49.0000 / $89.2000 | Buy Now |
DISTI #
3295399
|
element14 Asia-Pacific | LED PANEL INDICATOR, BLUE, 22MM, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$87.8625 / $98.0247 | Buy Now |
DISTI #
3295399
|
Farnell | LED PANEL INDICATOR, BLUE, 22MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 6 |
|
$27.3943 / $33.7604 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin |
43 Partner Stock |
|
$49.0000 / $89.2000 | Buy Now |
Part Details for Q22Y5SXXB12E
Q22Y5SXXB12E CAD Models
Q22Y5SXXB12E Part Data Attributes:
|
Q22Y5SXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22Y5SXXB12E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |