Part Details for Q5-3X-1/4-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q5-3X-1/4-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1/4-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9807
|
Newark | Shrink Tubing Rohs Compliant: Yes |Qualtek Electronics Q5-3X-1/4-01-QB48IN-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$30.0900 / $34.5800 | Buy Now |
DISTI #
43AC6830
|
Newark | Heat Shrink Tubing, 6Mm, 3:1, Blk, 1.22M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:48", Length - Metric:1.2Mm, I.d. Recovered Max - Metric:2Mmrohs Compliant: Yes |Qualtek Electronics Q5-3X-1/4-01-QB48IN-25 Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$35.8900 / $48.4100 | Buy Now |
DISTI #
Q53X014B-ND
|
DigiKey | HEATSHRINK 0.236" X 4' BLK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3625 In Stock |
|
$1.3846 / $2.3800 | Buy Now |
DISTI #
562-Q53X14-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 48IN 25PC BAG BLACK RoHS: Compliant | 164 |
|
$23.0200 / $34.9000 | Buy Now |
DISTI #
70133030
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-3X-1/4-01-QB48IN-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$31.4100 / $34.9000 | RFQ |
|
Future Electronics | Q5-3X Series Flexible Medium/Heavy Wall Adhesive Lined Polyolefin Tubing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.9200 / $30.3700 | Buy Now |
DISTI #
QTKQ5-3X-1/4-01-QB48IN-25
|
Heilind Electronics | HEAT SHRINK TUBING | Americas - 56 in Stock |
|
$34.1111 / $46.0500 | Buy Now |
|
Onlinecomponents.com | Adhesive Lined Heat Shrink Tubing - Dual Wall - Polyolefin - 3:1 - Black - ID: 1/4" - L: 48" - 25/Pkg. RoHS: Compliant |
140 In Stock |
|
$22.2300 / $24.6700 | Buy Now |
DISTI #
67619982
|
Verical | Heat Shrink Tubing ST Polyolefin Black Dual Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2103 | Americas - 130 |
|
$28.1807 / $31.7912 | Buy Now |
DISTI #
77299867
|
Verical | Heat Shrink Tubing ST Polyolefin Black Dual Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$30.0900 | Buy Now |