Part Details for Q5-3X-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
Overview of Q5-3X-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1/4-01-QB6IN-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2955
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-1/4-01-QB6IN-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $6.2800 | Buy Now |
DISTI #
Q5-3X-1/4-01-QB6IN-20-ND
|
DigiKey | HEATSHRINK 1/4"-6" BLACK 1=20PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
48 In Stock |
|
$3.7269 / $6.2100 | Buy Now |
DISTI #
562-Q53X14-6N20
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 6IN 20PC BAG BLACK RoHS: Compliant | 125 |
|
$3.7200 / $5.9700 | Buy Now |
DISTI #
70133020
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L | Qualtek Electronics Corp. Q5-3X-1/4-01-QB6IN-20 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Package | 78 |
|
$5.2200 / $6.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant |
38 In Stock |
|
$3.5500 / $4.5800 | Buy Now |
DISTI #
000000000003021426
|
Sager | Heat Shrink Tubing & Sleeves 1/4 6IN 20PC BAG BLACK Min Qty: 10 | 0 |
|
$2.4400 / $4.9200 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant |
38 In Stock |
|
$3.5500 / $4.5800 | Buy Now |