Part Details for Q5-3X-1/8-01-QB6IN-28 by Qualtek Electronics Corporation
Overview of Q5-3X-1/8-01-QB6IN-28 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1/8-01-QB6IN-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2958
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-1/8-01-QB6IN-28 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.0000 | Buy Now |
DISTI #
Q5-3X-1/8-01-QB6IN-28-ND
|
DigiKey | HEATSHRINK 1/8"-6" BLACK 1=28PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
46 In Stock |
|
$3.5602 / $5.9300 | Buy Now |
DISTI #
562-Q53X18-6N28
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/8 6IN 28PC BAG BLACK RoHS: Compliant | 41 |
|
$3.4600 / $5.7000 | Buy Now |
DISTI #
70133018
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L | Qualtek Electronics Corp. Q5-3X-1/8-01-QB6IN-28 RoHS: Compliant Min Qty: 1 Package Multiple: 28 Lead time: 20 Weeks, 0 Days Container: Package | 5 |
|
$5.1800 / $5.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg |
50 In Stock |
|
$2.2100 / $4.3000 | Buy Now |
DISTI #
000000000003021429
|
Sager | Heat Shrink Tubing & Sleeves 1/8 6IN 28PC BAG BLACK Min Qty: 1 | 0 |
|
$2.3200 / $4.7000 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg |
50 In Stock |
|
$2.2100 / $4.3000 | Buy Now |