Part Details for Q5-3X-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q5-3X-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-3/16-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6839
|
Newark | Heat Shrink Tubing, 4.8Mm, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.189", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:48", Length - Metric:1.2M, I.d. Recovered Max - Metric:1.5Mmrohs Compliant: Yes |Qualtek Electronics Q5-3X-3/16-01-QB48IN-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 12 |
|
$22.5400 / $29.2200 | Buy Now |
DISTI #
Q53X316B-ND
|
DigiKey | HEATSHRINK 3/16" X 4' BLK 1=1PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8008 In Stock |
|
$1.1331 / $1.9500 | Buy Now |
DISTI #
562-Q53X316-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK RoHS: Compliant | 99 |
|
$21.9200 / $34.0800 | Buy Now |
DISTI #
70133029
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-3X-3/16-01-QB48IN-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 8 |
|
$29.8900 / $33.5800 | Buy Now |
|
Future Electronics | HEATSHRINK 3/16", ADHESIVE, 600V, BK RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$23.6700 / $24.8500 | Buy Now |
DISTI #
QTKQ5-3X-3/16-01-QB48IN-2
|
Heilind Electronics | Q5-3X-3/16-01-QB48IN-25 HEAT SHRINK TUBING | Americas - 36 in Stock |
|
$26.1053 / $34.5895 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg RoHS: Compliant |
26 In Stock |
|
$17.3000 / $30.8600 | Buy Now |
DISTI #
60872512
|
Verical | Heat Shrink Tubing ST Polyolefin Black Dual Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2047 | Americas - 25 |
|
$27.1960 / $40.1180 | Buy Now |
DISTI #
QTKQ5-3X-3/16-01-QB48IN-2
|
Interstate Connecting Components | Q5-3X-3/16-01-QB48IN-25 HEAT SHRINK TUBING | 11 |
|
$26.1053 / $34.5895 | Buy Now |
DISTI #
000000000003021434
|
Sager | Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK Min Qty: 1 | 18 |
|
$18.8400 / $26.1600 | Buy Now |