Part Details for Q5-3X-RK1-1/4-01-6IN-20 by Qualtek Electronics Corporation
Overview of Q5-3X-RK1-1/4-01-6IN-20 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-RK1-1/4-01-6IN-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3274
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-RK1-1/4-01-6IN-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $6.2800 | Buy Now |
DISTI #
Q5-3X-RK1-1/4-01-6IN-20-ND
|
DigiKey | HEATSHRINK REFILL PK 1/4"-6" BLK Min Qty: 1 Lead time: 29 Weeks Container: Refill Pack |
48 In Stock |
|
$3.7269 / $6.2100 | Buy Now |
DISTI #
562-Q53XRK114016IN20
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING, SHRINK RATION 3:1, BLACK, 1/4IN, 6IN PCS RoHS: Compliant | 0 |
|
$3.7200 / $5.9700 | Order Now |
DISTI #
70235862
|
RS | Shrink Tube Refill Kit, Black, 1/4" | Qualtek Electronics Corp. Q5-3X-RK1-1/4-01-6IN-20 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Package | 16 |
|
$5.4300 / $6.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant | 50 Factory Stock |
|
$2.4200 / $4.8400 | Buy Now |
DISTI #
000000000003021445
|
Sager | Heat Shrink Tubing & Sleeves DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING, SHRINK RATION 3:1, BLACK, 1/4IN, 6IN PCS Min Qty: 10 | 0 |
|
$2.4300 / $4.9200 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant | 50 Factory Stock |
|
$2.4200 / $4.8400 | Buy Now |