Part Details for Q5-3X-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
Overview of Q5-3X-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-RK1-3/16-01-6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3276
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-RK1-3/16-01-6IN-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.1800 | Buy Now |
DISTI #
Q5-3X-RK1-3/16-01-6IN-24-ND
|
DigiKey | HEATSHRINK REFILL PK 3/16"-6"BLK Min Qty: 1 Lead time: 29 Weeks Container: Refill Pack |
37 In Stock |
|
$3.6663 / $6.1100 | Buy Now |
DISTI #
562-53XRK1316016IN24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING, SHRINK RATION 3:1, BLACK, 3/16IN, 6IN PCS RoHS: Compliant | 0 |
|
$3.6600 / $5.8700 | Order Now |
DISTI #
70235861
|
RS | Shrink Tube Refill Kit, Black, 3/16" | Qualtek Electronics Corp. Q5-3X-RK1-3/16-01-6IN-24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 8 |
|
$5.1800 / $6.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant | 0 |
|
$2.3800 / $4.7700 | Buy Now |
DISTI #
000000000003021447
|
Sager | Heat Shrink Tubing & Sleeves DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING, SHRINK RATION 3:1, BLACK, 3/16IN, 6IN PCS Min Qty: 10 | 0 |
|
$2.3900 / $4.8400 | Buy Now |