There are no models available for this part yet.
Overview of Q5-3XM-2-01-QB6IN-3 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q5-3XM-2-01-QB6IN-3 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K2981
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3XM-2-01-QB6IN-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.8300 | Buy Now | |
DISTI #
Q5-3XM-2-01-QB6IN-3-ND
|
DigiKey | HEATSHRINK 2"-6" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
562-Q53XM201QB6IN3
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 18 RoHS: Compliant | 0 |
|
$7.1400 / $11.5100 | Order Now | |
DISTI #
71319432
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Blk, ID 2 | Qualtek Electronics Corp. Q5-3XM-2-01-QB6IN-3 RoHS: Compliant Min Qty: 5 Package Multiple: 3 Container: Package | 0 |
|
$9.7700 / $10.8600 | RFQ | |
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - L: 6" - 3/Pkg RoHS: Compliant | 0 |
|
$5.4000 / $9.7400 | Buy Now |