Part Details for Q5-3XM-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-3XM-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3XM-3/4-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2984
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3XM-3/4-01-QB48IN-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0100 / $45.2000 | Buy Now |
DISTI #
Q5-3XM-3/4-01-QB48IN-5-ND
|
DigiKey | HEATSHRINK DL WL 3/4"X48" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-Q53XM3401QB48IN5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING, SHRINK RATION 3:1, BLACK, 3/4IN X 25MM SPOOL RoHS: Compliant | 0 |
|
$28.8500 / $40.5300 | Order Now |
DISTI #
71319425
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Blk, ID 3/4 | Qualtek Electronics Corp. Q5-3XM-3/4-01-QB48IN-5 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Package | 0 |
|
$31.6800 / $34.0600 | RFQ |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg RoHS: Compliant | 0 |
|
$27.0800 / $31.5800 | Buy Now |