Part Details for Q5-3XM-3-01-QB6IN-2 by Qualtek Electronics Corporation
Overview of Q5-3XM-3-01-QB6IN-2 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3XM-3-01-QB6IN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2983
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3XM-3-01-QB6IN-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5600 / $59.1200 | Buy Now |
DISTI #
562-3XM301B6IN2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$37.9700 / $46.1400 | Order Now |
DISTI #
71319436
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Blk, ID 3 | Qualtek Electronics Corp. Q5-3XM-3-01-QB6IN-2 RoHS: Compliant Min Qty: 5 Package Multiple: 2 Container: Package | 0 |
|
$39.9600 / $42.0600 | RFQ |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3" - L: 6" - 2/Pkg RoHS: Compliant | 0 |
|
$36.6200 / $42.7100 | Buy Now |