Part Details for Q5-3XM-4-01-QB6IN-1 by Qualtek Electronics Corporation
Overview of Q5-3XM-4-01-QB6IN-1 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3XM-4-01-QB6IN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q5-3XM-4-01-QB6IN-1-ND
|
DigiKey | HEATSHRINK 4"-6" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-3XM401B6IN1
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$22.8100 / $32.7300 | Order Now |
DISTI #
71319438
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Blk, ID 4 | Qualtek Electronics Corp. Q5-3XM-4-01-QB6IN-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2600 / $26.0900 | RFQ |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 4" - L: 6" - 1/Pkg RoHS: Compliant | 0 |
|
$21.8700 / $25.5100 | Buy Now |