Part Details for Q65110A1209 by OSRAM Opto Semiconductors
Overview of Q65110A1209 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q65110A1209
Q65110A1209 CAD Models
Q65110A1209 Part Data Attributes
|
Q65110A1209
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A1209
OSRAM Opto Semiconductors
PIN Photodiode, ROHS COMPLIANT, PLASTIC, SMT, DIL-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.05 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Shape | SQUARE | |
Size | 2.65 mm | |
Terminal Finish | PURE TIN OVER NICKEL |