Part Details for Q65110A1464 by ams OSRAM Group
Overview of Q65110A1464 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A1464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A1464
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1464) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65110A1464
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1464) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LS P47K-J1K2-1-Z
|
TTI | Standard LEDs - SMD Super Red, 630nm 11.2mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
Q65110A1464
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1464) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65110A1464
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1464) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
Q65110A1464
|
EBV Elektronik | LED Uni-Color Red 643nm 2-Pin SMT T/R (Alt: Q65110A1464) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |