Part Details for Q65110A1751 by ams OSRAM Group
Overview of Q65110A1751 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A1751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A1751
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1751) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LO L29K-H2L1-24
|
TTI | Standard LEDs - SMD Orange, 606nm 14mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
Q65110A1751
|
EBV Elektronik | LED Uni-Color Orange 610nm 2-Pin SMT T/R (Alt: Q65110A1751) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 80000 |
|
Buy Now |