There are no models available for this part yet.
Overview of Q65110A1755 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q65110A1755 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65110A1755
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1755) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | ||
DISTI #
Q65110A1755
|
Avnet Americas | LED Single Chip Red 633nm 60mA 2-Pin 0603 T/R - Tape and Reel (Alt: Q65110A1755) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0520 | Buy Now | |
DISTI #
Q65110A1755
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1755) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0520 | Buy Now | |
DISTI #
LS L296-P2Q2-1-Z
|
TTI | Standard LEDs - SMD Super Red, 633nm 112mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0640 / $0.0860 | Buy Now | |
DISTI #
Q65110A1755
|
EBV Elektronik | LED Single Chip Red 633nm 60mA 2-Pin 0603 T/R (Alt: Q65110A1755) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
CAD Models for Q65110A1755 by ams OSRAM Group
Related Parts for Q65110A1755
-
Q65110A1763Visible LEDs
-
EEEFK1V221PFixed Capacitors
-
PS-40PE-D4LT1-M1EHeaders and Edge Type Connectors
-
RC1210FR-0733R2LFixed Resistors
-
SZESD7008MUTAGTransient Suppressors
-
IHLP5050EZER3R3M01Fixed Inductors
-
R5F2135CCNFPMicrocontrollers
-
RD3T100CNTL1Power Field-Effect Transistors
-
L296PHTSwitching Regulator or Controllers