Part Details for Q65110A1906 by ams OSRAM Group
Overview of Q65110A1906 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A1906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A1906
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1906) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0654 | Buy Now |
DISTI #
LO L296-P2R1-24
|
TTI | Standard LEDs - SMD Orange, 606nm 224mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0730 | Buy Now |
DISTI #
Q65110A1906
|
EBV Elektronik | LED Uni-Color Orange 610nm 2-Pin SMT T/R (Alt: Q65110A1906) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 100000 |
|
Buy Now |