Part Details for Q65110A2412 by ams OSRAM Group
Overview of Q65110A2412 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2412
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2412) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0729 | Buy Now |
DISTI #
LS Y876-P2S1-1-Z
|
TTI | Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0690 / $0.0880 | Buy Now |
DISTI #
Q65110A2412
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2412) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0729 | Buy Now |
DISTI #
Q65110A2412
|
EBV Elektronik | MICROSIDELED (Alt: Q65110A2412) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 27000 |
|
Buy Now |