Part Details for Q65110A8032 by ams OSRAM Group
Overview of Q65110A8032 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A8032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A8032
|
Avnet Americas | LED Uni-Color Blue 472nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A8032) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0742 | Buy Now |
DISTI #
LB QH9G-N1OO-35-1
|
TTI | Standard LEDs - SMD Blue 470nm 2.85V 5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0680 / $0.0960 | Buy Now |
DISTI #
Q65110A8032
|
Avnet Americas | LED Uni-Color Blue 472nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A8032) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0742 | Buy Now |
DISTI #
Q65110A8032
|
EBV Elektronik | LED Uni-Color Blue 0.1lm 465nm Chip LED 2-Pin 0402 T/R (Alt: Q65110A8032) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 464000 |
|
Buy Now |