Part Details for Q65111A1851 by ams OSRAM Group
Overview of Q65111A1851 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65111A1851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A1851
|
Avnet Americas | LED Uni-Color Green 0.3lm 562nm Chip LED 2-Pin PLCC T/R - Tape and Reel (Alt: Q65111A1851) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0642 | Buy Now |
DISTI #
LP T67F-N1Q2-24-Z
|
TTI | Standard LEDs - SMD Pure Green 560nm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
Q65111A1851
|
EBV Elektronik | LED Uni-Color Green 0.3lm 562nm Chip LED 2-Pin PLCC T/R (Alt: Q65111A1851) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |