Part Details for Q65111A5861 by OSRAM GmbH
Overview of Q65111A5861 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65111A5861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 120000 |
|
$0.1338 | Buy Now |
Part Details for Q65111A5861
Q65111A5861 CAD Models
Q65111A5861 Part Data Attributes:
|
Q65111A5861
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A5861
OSRAM GmbH
SINGLE COLOR LED, AMBER, 2.575mm, ROHS COMPLIANT, PLASTIC, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Lens Type | COLORLESS CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.7 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 624 nm | |
Shape | ROUND | |
Size | 2.575 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN OVER NICKEL | |
Viewing Angle | 30 deg |
Alternate Parts for Q65111A5861
This table gives cross-reference parts and alternative options found for Q65111A5861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65111A5861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A4103 | Single Color LED | OSRAM Opto Semiconductors | Q65111A5861 vs Q65110A4103 |
Q65110A2337 | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | Q65111A5861 vs Q65110A2337 |
LAE63F-V1AB-1-1+FBGB-24-1 | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | Q65111A5861 vs LAE63F-V1AB-1-1+FBGB-24-1 |
Q65110A2337 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | Q65111A5861 vs Q65110A2337 |
Q65111A5861 | Single Color LED, Amber, Colorless Clear, 2.575mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | Q65111A5861 vs Q65111A5861 |