There are no models available for this part yet.
Overview of Q65112A0485 by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q65112A0485 by OSRAM Opto Semiconductors
Part Data Attributes for Q65112A0485 by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-02-18
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.3 A
|
Forward Voltage-Max
|
3.2 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.5 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
1.2 V
|
Shape
|
ROUND
|
Size
|
2.14 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.25 mm
|
Viewing Angle
|
150 deg
|
Alternate Parts for Q65112A0485
This table gives cross-reference parts and alternative options found for Q65112A0485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65112A0485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWCSHPM1.EM-LQLS-XX53-1 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LQLS-XX53-1 |
Q65111A7878 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs Q65111A7878 |
Q65112A0484 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs Q65112A0484 |
Q65111A7874 | TRIPLE COLOR LED | OSRAM GmbH | Q65112A0485 vs Q65111A7874 |
GWCSHPM1.EM-LQLS-A535-1 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LQLS-A535-1 |
GWCSHPM1.EM-LPLR-XX53-1 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LPLR-XX53-1 |
GWCSHPM1.EM-LPLR-XX56-1 | Triple Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LPLR-XX56-1 |
Q65112A0931 | Visible LED, | OSRAM Opto Semiconductors | Q65112A0485 vs Q65112A0931 |
GWCSHPM1.EM-LQLS-XX54-1 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LQLS-XX54-1 |
GWCSHPM1.EM-LQLS-XX55-1 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A0485 vs GWCSHPM1.EM-LQLS-XX55-1 |