Part Details for Q65112A1042 by ams OSRAM Group
Overview of Q65112A1042 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A1042
|
Avnet Americas | LED Uni-Color White 180lm 6500K Chip LED 2-Pin CSMD T/R - Tape and Reel (Alt: Q65112A1042) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3933 | Buy Now |
DISTI #
GW CS8PM1.PMLSLUXX51
|
TTI | High Power LEDs - White OSLON SSL 80 MID PWR WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1800 In Stock |
|
$0.5750 / $0.5980 | Buy Now |
DISTI #
Q65112A1042
|
EBV Elektronik | LED Uni-Color White 180lm 6500K Chip LED 2-Pin CSMD T/R (Alt: Q65112A1042) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 3600 |
|
Buy Now |