Part Details for Q65112A4857 by ams OSRAM Group
Overview of Q65112A4857 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A4857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A4857
|
Avnet Americas | LED Single Chip Red 624nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A4857) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0355 | Buy Now |
DISTI #
KR DELMS1.22-RHSI-24
|
TTI | High Power LEDs - Single Color TOPLED E1608 RED SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
Q65112A4857
|
EBV Elektronik | LED Single Chip Red 615nm 30mA 2-Pin SMD T/R (Alt: Q65112A4857) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 53 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |