Part Details for Q65112A5714 by ams OSRAM Group
Overview of Q65112A5714 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A5714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A5714
|
Avnet Americas | LED Single Chip True Green 543nm 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A5714) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1017 | Buy Now |
DISTI #
KT DDLM31.13-6H7J-36
|
TTI | High Power LEDs - Single Color SMT TRUE GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1240 | Buy Now |
DISTI #
Q65112A5714
|
EBV Elektronik | LED Single Chip Green 528nm 200mA 2-Pin SMD T/R (Alt: Q65112A5714) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |