There are no models available for this part yet.
Overview of Q65112A6861 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q65112A6861 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65112A6861
|
Avnet Americas | LED Single Chip Blue 480nm 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A6861) RoHS: Not Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 | Buy Now | |
DISTI #
GB PSLM31.13-ETFR-56
|
TTI | High Power LEDs - Single Color DURIS S 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 9000 In Stock |
|
$0.1690 / $0.1750 | Buy Now | |
DISTI #
Q65112A6861
|
EBV Elektronik | DURIS LED (Alt: Q65112A6861) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |