Part Details for Q65112A9482 by ams OSRAM Group
Overview of Q65112A9482 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A9482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A9482
|
Avnet Americas | LED Single Chip Yellow 595nm 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A9482) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0904 | Buy Now |
DISTI #
LY A67F-U2CA-36-1
|
TTI | Standard LEDs - SMD Yellow SIDELED RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1340 | Buy Now |
DISTI #
Q65112A9482
|
EBV Elektronik | LED Single Chip Yellow 590nm 50mA 2-Pin SMD T/R (Alt: Q65112A9482) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |