Part Details for Q65112A9495 by ams OSRAM Group
Overview of Q65112A9495 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A9495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A9495
|
Avnet Americas | LED Single Chip Red 657nm 1000mA 3-Pin CSMD T/R - Tape and Reel (Alt: Q65112A9495) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 / $0.8954 | Buy Now |
DISTI #
GH CSSRM4.24V6V811
|
TTI | High Power LEDs - Single Color LED HIGH POWER RED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 93000 In Stock |
|
$0.9800 | Buy Now |
DISTI #
Q65112A9495
|
Avnet Americas | LED Single Chip Red 657nm 1000mA 3-Pin CSMD T/R - Tape and Reel (Alt: Q65112A9495) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.7540 / $0.8954 | Buy Now |
DISTI #
Q65112A9495
|
EBV Elektronik | LED Single Chip Red 657nm 1000mA 3-Pin CSMD T/R (Alt: Q65112A9495) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |