Part Details for Q65112A9740 by ams OSRAM Group
Overview of Q65112A9740 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A9740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A9740
|
Avnet Americas | LED Chip Warm White 2700K 3000mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65112A9740) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7239 | Buy Now |
DISTI #
GW PUSTA1.PMNCPDXX58
|
TTI | High Power LEDs - White OSCONIQ P 3737 (3W) RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
DISTI #
Q65112A9740
|
EBV Elektronik | LED: OSCONIQP 3737 (CRI: 70 , CCT:2700K) (Alt: Q65112A9740) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |