Part Details for Q65113A1756 by ams OSRAM Group
Overview of Q65113A1756 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A1756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A1756
|
Avnet Americas | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1756) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.8557 / $8.1412 | Buy Now |
DISTI #
LZ4-00R708-0000
|
TTI | High Power LEDs - Single Color Infrared 940nm Dual Junction RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$8.9300 / $9.2900 | Buy Now |
DISTI #
Q65113A1756
|
EBV Elektronik | IR Emitter 940nm 5.25W 1000mA 12V 8-Pin CSMD T/R (Alt: Q65113A1756) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |