Part Details for Q65113A3655 by ams OSRAM Group
Overview of Q65113A3655 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A3655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3655
|
Avnet Americas | IR Emitter High Power 950nm 400mW/sr 1000mA 3.7V 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A3655) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9715 / $1.1537 | Buy Now |
DISTI #
SFH 41847S
|
TTI | Infrared Emitters - High Power IR EMITTER OSLON P1616 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0700 / $1.1000 | Buy Now |
DISTI #
Q65113A3655
|
EBV Elektronik | IR Emitter High Power 950nm 400mW/sr 1000mA 3.7V 2-Pin SMD T/R (Alt: Q65113A3655) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |