Part Details for Q6F1CXXY24 by APEM Inc
Overview of Q6F1CXXY24 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F1CXXY24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q6F1CXXY24
|
Mouser Electronics | LED Panel Mount Indicators LED Indicators, 6mm 24VDC, Yellow RoHS: Compliant | 0 |
|
$5.3800 / $8.8900 | Order Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs RoHS: Compliant | 0 |
|
$3.1300 / $7.6500 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs RoHS: Compliant | 0 |
|
$3.1300 / $7.6500 | Buy Now |
Part Details for Q6F1CXXY24
Q6F1CXXY24 CAD Models
Q6F1CXXY24 Part Data Attributes
|
Q6F1CXXY24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F1CXXY24
APEM Inc
Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F1CXXY24
This table gives cross-reference parts and alternative options found for Q6F1CXXY24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F1CXXY24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q22F4CXXY24ELT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q6F1CXXY24 vs Q22F4CXXY24ELT |
Q19F4BXXY24AE-0ST | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q19F4BXXY24AE-0ST |
Q14F1AGXXY24E-0AG | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14F1AGXXY24E-0AG |
Q14F3AGKKY24-0SB | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14F3AGKKY24-0SB |
Q14F7ABKKY24-086 | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14F7ABKKY24-086 |
Q14F7GKKY24E-018 | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14F7GKKY24E-018 |
Q14P2ABXXY24E-026 | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14P2ABXXY24E-026 |
Q14P2BKKY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6F1CXXY24 vs Q14P2BKKY24E |
Q14P2BXXY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6F1CXXY24 vs Q14P2BXXY24E |
Q14P3ABXXY24-0BR | Visible LED, | APEM Inc | Q6F1CXXY24 vs Q14P3ABXXY24-0BR |