Part Details for Q6F1CXXY24E by APEM Inc
Overview of Q6F1CXXY24E by APEM Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F1CXXY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5045
|
Newark | Led Panel Mount Indicator, Yellow, 6 Mm, 24 Vdc, 20 Ma, 8 Mcd, Ip67 Rohs Compliant: Yes |Apem Q6F1CXXY24E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$7.0500 / $11.1800 | Buy Now |
DISTI #
08AK7208
|
Newark | Q6F1Cxxy24E Rohs Compliant: Yes |Apem Q6F1CXXY24E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $7.6700 | Buy Now |
DISTI #
41M1435
|
Newark | Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.1V Rohs Compliant: Yes |Apem Q6F1CXXY24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $11.3400 | Buy Now |
DISTI #
679-1482-ND
|
DigiKey | INDICATOR 24V 6MM FLUSH YELLOW Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2944 | Buy Now |
DISTI #
642-Q6F1CXXY24E
|
Mouser Electronics | LED Panel Mount Indicators 24V Yellow Flush RoHS: Compliant | 25 |
|
$10.4500 / $16.0800 | Buy Now |
DISTI #
70066384
|
RS | LED Indicator Sealed 6mm Flush Bright Chrome Fixed Yellow 24VDC Solder | APEM Components Q6F1CXXY24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9700 / $14.9600 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67 RoHS: Compliant |
101 In Stock |
|
$8.5600 / $16.6000 | Buy Now |
DISTI #
73480138
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 8mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 100 |
|
$12.2303 / $21.3918 | Buy Now |
DISTI #
Q6F1CXXY24E
|
TME | Indicator: LED, flat, yellow, Ø6mm, IP67, brass, ØLED: 3mm, 100mcd, Q6 Min Qty: 1 | 0 |
|
$4.5700 / $5.5500 | RFQ |
DISTI #
APEM Q6F1CXXY24E
|
PEI Genesis | Single Color LED | 0 |
|
Buy Now |
Part Details for Q6F1CXXY24E
Q6F1CXXY24E CAD Models
Q6F1CXXY24E Part Data Attributes:
|
Q6F1CXXY24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F1CXXY24E
APEM Inc
Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F1CXXY24E
This table gives cross-reference parts and alternative options found for Q6F1CXXY24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F1CXXY24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R5GKKY24AE-023 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14R5GKKY24AE-023 |
Q14R5ABXXY24A-013 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14R5ABXXY24A-013 |
Q14F7ABXXY24-0GP | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14F7ABXXY24-0GP |
Q14P1BKKY24E-0AH | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14P1BKKY24E-0AH |
Q14R2ANXXY24A-0AJ | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14R2ANXXY24A-0AJ |
Q14R6AYXXY24AE-021 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14R6AYXXY24AE-021 |
Q14P6GKKY24AE-097 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14P6GKKY24AE-097 |
Q14F3AYXXY24E-0UB | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14F3AYXXY24E-0UB |
Q14P3CXXY24-012 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14P3CXXY24-012 |
Q14F4CXXY24AE-013 | Visible LED, | APEM Inc | Q6F1CXXY24E vs Q14F4CXXY24AE-013 |