Part Details for Q6F3CXXR12E by APEM Inc
Overview of Q6F3CXXR12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F3CXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8312
|
Newark | Led Panel Mount Indicator, Red, 6 Mm, 12 Vdc, 20 Ma, 10 Mcd, Ip67 Rohs Compliant: Yes |Apem Q6F3CXXR12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $12.8600 | Buy Now |
DISTI #
679-2673-ND
|
DigiKey | LED PANEL MOUNT INDICATOR RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
124 In Stock |
|
$9.5036 / $17.2900 | Buy Now |
DISTI #
642-Q6F3CXXR12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 3 |
|
$9.4600 / $15.9100 | Buy Now |
DISTI #
75001492
|
RS | LED INDICATOR 6MM | APEM Components Q6F3CXXR12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0700 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Red - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
1 In Stock |
|
$9.2700 / $16.6000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Red - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
1 In Stock |
|
$9.2700 / $16.6000 | Buy Now |
Part Details for Q6F3CXXR12E
Q6F3CXXR12E CAD Models
Q6F3CXXR12E Part Data Attributes
|
Q6F3CXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F3CXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F3CXXR12E
This table gives cross-reference parts and alternative options found for Q6F3CXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F3CXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R4CKKR12E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR12E vs Q6R4CKKR12E |
Q6R4CXXR12E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR12E vs Q6R4CXXR12E |
Q6P7CXXR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6P7CXXR12E |
Q6R7GXXR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6R7GXXR12E |
Q6P5BKKR12E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR12E vs Q6P5BKKR12E |
Q6F7GKKR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6F7GKKR12E |
Q6F3GKKR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6F3GKKR12E |
Q6P1CXXR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6P1CXXR12E |
Q6F4CXXR12E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR12E vs Q6F4CXXR12E |
Q6P3GKKR12E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR12E vs Q6P3GKKR12E |