There are no models available for this part yet.
Overview of Q6P1CXXB12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P1CXXB12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R0104
|
Newark | Panel Mount Indicator, Led, 6Mm, Blue, 3.8V, Led Color:Blue, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:1.2Cd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.8V Rohs Compliant: Yes |Apem Q6P1CXXB12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.3200 | Buy Now | |
DISTI #
679-1458-ND
|
DigiKey | INDICATOR 12V 6MM PROMINENT BLU Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3244 | Buy Now | |
DISTI #
642-Q6P1CXXB12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 6MM PROMINENT BLU RoHS: Compliant | 0 |
|
$12.5700 / $17.2600 | Order Now | |
DISTI #
70066395
|
RS | LED Indicator Sealed 6mm Prominent Bright Chrome Fixed Blue 12VDC Solder | APEM Components Q6P1CXXB12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9600 / $17.4500 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Chrome Bezel - Solder Lugs - IP67 RoHS: Compliant |
18 In Stock |
|
$6.5200 / $14.3200 | Buy Now | ||
DISTI #
Q6P1CXXB12E
|
TME | Indicator: LED, prominent, blue, Ø6mm, IP67, brass, ØLED: 3mm, Q6 Min Qty: 1 | 0 |
|
$6.4400 / $7.8200 | RFQ | |
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Chrome Bezel - Solder Lugs - IP67 RoHS: Compliant |
18 In Stock |
|
$6.5200 / $14.3200 | Buy Now |
CAD Models for Q6P1CXXB12E by APEM Inc
Part Data Attributes for Q6P1CXXB12E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1200 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.5 mm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q6P1CXXB12E
This table gives cross-reference parts and alternative options found for Q6P1CXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1CXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P1GXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6P1GXXB12E |
Q6R1CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6R1CXXB12E |
Q6R1BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6R1BXXB24E |
Q6P1CXXB24 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6P1CXXB24 |
Q6P1BXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6P1BXXB12E |
Q6P3BXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6P3BXXB12E |
Q6P3CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXB12E vs Q6P3CXXB12E |
Q22P1CXXB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q6P1CXXB12E vs Q22P1CXXB24EDL |
Q6P5CXXB24E | Single Color LED, Blue, Diffused, | APEM Inc | Q6P1CXXB12E vs Q6P5CXXB24E |