Part Details for Q6P1GXXSB02E by APEM Inc
Overview of Q6P1GXXSB02E by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P1GXXSB02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5029
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6P1GXXSB02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $28.0700 | Buy Now |
DISTI #
642-Q6P1GXXSB02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 0 |
|
$10.2200 / $18.2800 | Order Now |
DISTI #
75001580
|
RS | LED INDICATOR 6MM | APEM Components Q6P1GXXSB02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Super Bright Blue - No Resistor - Prominent - Satin Grey Bezel - Solder Lugs - IP67 | 0 |
|
$6.8800 / $15.4400 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Super Bright Blue - No Resistor - Prominent - Satin Grey Bezel - Solder Lugs - IP67 | 0 |
|
$6.8800 / $15.4400 | Buy Now |
Part Details for Q6P1GXXSB02E
Q6P1GXXSB02E CAD Models
Q6P1GXXSB02E Part Data Attributes
|
Q6P1GXXSB02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P1GXXSB02E
APEM Inc
Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P1GXXSB02E
This table gives cross-reference parts and alternative options found for Q6P1GXXSB02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1GXXSB02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3ANXXSB02E-020 | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14F3ANXXSB02E-020 |
Q14F2BXXSB02E-026 | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14F2BXXSB02E-026 |
Q14P7AYXXSB02E-0AD | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14P7AYXXSB02E-0AD |
Q16F1GXXSB02 | Single Color LED, Super Bright Blue, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q6P1GXXSB02E vs Q16F1GXXSB02 |
Q14R3ARXXSB02-021 | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14R3ARXXSB02-021 |
Q14R7ANXXSB02-021 | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14R7ANXXSB02-021 |
Q14F1AYXXSB02E-0EU | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14F1AYXXSB02E-0EU |
Q14P1AYXXSB02E-0AG | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14P1AYXXSB02E-0AG |
Q14P2ABXXSB02-0EL | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14P2ABXXSB02-0EL |
Q14R5CXXSB02E-0AH | Visible LED, | APEM Inc | Q6P1GXXSB02E vs Q14R5CXXSB02E-0AH |