Part Details for Q6P3CXXG28AX0507 by APEM Inc
Overview of Q6P3CXXG28AX0507 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6P3CXXG28AX0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q6P3CXXG28AX0507
|
Mouser Electronics | LED Panel Mount Indicators LED Indicator 6mm Prominent 28VAC/DC RoHS: Compliant | 0 |
|
$9.0900 / $14.4100 | Order Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Green - 28VDC - Prominent - Chrome Bezel - Wires RoHS: Compliant | 0 |
|
$4.7400 / $13.8300 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Green - 28VDC - Prominent - Chrome Bezel - Wires RoHS: Compliant | 0 |
|
$4.7400 / $13.8300 | Buy Now |