Part Details for Q6R3CXXB24 by APEM Inc
Overview of Q6R3CXXB24 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6R3CXXB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2294
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6R3CXXB24 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $26.0200 | Buy Now |
DISTI #
642-Q6R3CXXB24
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 0 |
|
$10.1600 / $14.5500 | Order Now |
DISTI #
70381366
|
RS | LED Indicator Not Sealed 6mm Recessed Bright Chrome Fixed Blue 24VDC Wire | APEM Components Q6R3CXXB24 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4700 / $15.5900 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 24VDC - Recessed - Chrome Bezel - Wires | 0 |
|
$4.8500 / $14.0900 | Buy Now |
|
Powell Electronics | LED Indicator 6mm Recessed Min Qty: 1 | 10 |
|
$289.3300 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 24VDC - Recessed - Chrome Bezel - Wires | 0 |
|
$4.8500 / $14.0900 | Buy Now |
Part Details for Q6R3CXXB24
Q6R3CXXB24 CAD Models
Q6R3CXXB24 Part Data Attributes:
|
Q6R3CXXB24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6R3CXXB24
APEM Inc
Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.25 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6R3CXXB24
This table gives cross-reference parts and alternative options found for Q6R3CXXB24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6R3CXXB24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P4CKKB24A | Single Color LED, Blue, Diffused, | APEM Inc | Q6R3CXXB24 vs Q6P4CKKB24A |
Q6P7BKKB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6R3CXXB24 vs Q6P7BKKB24E |
Q16F3CXXB220E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q6R3CXXB24 vs Q16F3CXXB220E |
Q14R7ANKKB12A-022 | Visible LED, | APEM Inc | Q6R3CXXB24 vs Q14R7ANKKB12A-022 |
Q14P3GXXB220E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6R3CXXB24 vs Q14P3GXXB220E |
Q14P2ANKKB02-023 | Visible LED, | APEM Inc | Q6R3CXXB24 vs Q14P2ANKKB02-023 |
Q14F3BXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6R3CXXB24 vs Q14F3BXXB28 |
Q14P7GXXB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6R3CXXB24 vs Q14P7GXXB12 |
Q22P5BKKB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q6R3CXXB24 vs Q22P5BKKB24EDL |
Q14R4ARXXB110E-013 | Visible LED, | APEM Inc | Q6R3CXXB24 vs Q14R4ARXXB110E-013 |