Part Details for Q6R7CXXY02E by APEM Inc
Overview of Q6R7CXXY02E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6R7CXXY02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2298
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6R7CXXY02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $25.7000 | Buy Now |
DISTI #
679-2775-ND
|
DigiKey | LED PM INDICATOR RECESSED YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
108 In Stock |
|
$10.9489 / $18.8200 | Buy Now |
DISTI #
642-Q6R7CXXY02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 0 |
|
$10.0500 / $16.5900 | Order Now |
DISTI #
70429436
|
RS | 6mm recessed chrome LED wires, yel 2Vdc | APEM Components Q6R7CXXY02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $13.4300 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Chrome Bezel - Wires - IP67 |
115 In Stock |
|
$9.9000 / $16.4200 | Buy Now |
DISTI #
69168496
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 115 |
|
$21.3460 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Chrome Bezel - Wires - IP67 |
115 In Stock |
|
$9.9000 / $16.4200 | Buy Now |
Part Details for Q6R7CXXY02E
Q6R7CXXY02E CAD Models
Q6R7CXXY02E Part Data Attributes:
|
Q6R7CXXY02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6R7CXXY02E
APEM Inc
Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.25 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6R7CXXY02E
This table gives cross-reference parts and alternative options found for Q6R7CXXY02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6R7CXXY02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R2ARKKY02E-040 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14R2ARKKY02E-040 |
Q14F7AYXXY02E-026 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14F7AYXXY02E-026 |
Q14R1ABXXY02E-041 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14R1ABXXY02E-041 |
Q14F4BXXY02E-098 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14F4BXXY02E-098 |
Q14F5CXXY02E-021 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14F5CXXY02E-021 |
Q14P5CXXY02E-027 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14P5CXXY02E-027 |
Q14P3ANXXY02E-041 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14P3ANXXY02E-041 |
Q14R1BXXY02-0SB | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14R1BXXY02-0SB |
Q14R5GXXY02E-098 | Visible LED, | APEM Inc | Q6R7CXXY02E vs Q14R5GXXY02E-098 |
Q6F4GXXY02E | Single Color LED, Yellow, Diffused, | APEM Inc | Q6R7CXXY02E vs Q6F4GXXY02E |