There are no models available for this part yet.
Overview of Q8F1BXXSW02E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8F1BXXSW02E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W8423
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F1BXXSW02E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $28.2900 | Buy Now | |
DISTI #
679-Q8F1BXXSW02E-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0844 | Buy Now | |
DISTI #
642-Q8F1BXXSW02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$12.5400 / $20.8900 | Order Now | |
DISTI #
75001730
|
RS | LED INDICATOR 8MM | APEM Components Q8F1BXXSW02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2600 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright White - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.0300 / $15.5600 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright White - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.0300 / $15.5600 | Buy Now |
CAD Models for Q8F1BXXSW02E by APEM Inc
Part Data Attributes for Q8F1BXXSW02E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
SUPER BRIGHT WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
150.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8F1BXXSW02E
This table gives cross-reference parts and alternative options found for Q8F1BXXSW02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1BXXSW02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F2GXXSW220 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSW02E vs Q8F2GXXSW220 |
Q6F1GKKSW02E | Single Color LED, Super Bright White, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSW02E vs Q6F1GKKSW02E |
Q8F6GKKSW24E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSW02E vs Q8F6GKKSW24E |
Q8F8CXXSW06 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXSW02E vs Q8F8CXXSW06 |
Q8F3BXXSW12E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8F1BXXSW02E vs Q8F3BXXSW12E |
Q8F2BXXSW24AE | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSW02E vs Q8F2BXXSW24AE |
Q8F2GXXSW24A | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSW02E vs Q8F2GXXSW24A |
Q8F6BKKSW06E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSW02E vs Q8F6BKKSW06E |
Q8F3CXXSW24 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8F1BXXSW02E vs Q8F3CXXSW24 |
Q8F6BXXSW28 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSW02E vs Q8F6BXXSW28 |